The SN75C3232EDRE4 is a dual UART transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is a surface mount device packaged in a SOP16 package. The transceiver has a data rate of 1000Kbps and a supply voltage of 5V, with a maximum supply current of 1mA. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Texas Instruments SN75C3232EDRE4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3232E |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3232EDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.