The SN75C3232EPWRE4 is a dual UART transceiver from Texas Instruments, packaged in a TSSOP-16 case. It operates within a temperature range of 0°C to 70°C and is supplied with 5V. This device is RoHS compliant and contains lead, making it suitable for surface mount applications.
Texas Instruments SN75C3232EPWRE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3232E |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3232EPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.