
Full-duplex, two-channel RS-232 compatible line driver/receiver with 1000Kbps data rate. Features 3V to 5.5V operating supply voltage, 35mA output current, and 13.2V output voltage. Surface mountable in a 16-TSSOP package, operating from 0°C to 70°C. RoHS compliant with a 300ns propagation delay.
Texas Instruments SN75C3232PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 13.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3232PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.