The SN75C3232PWE4 is a dual-port bus transceiver from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. This surface-mount device is packaged in a TSSOP-16 package and is compliant with RoHS regulations. The transceiver has two drivers and two receivers, with a data rate of 1000Kbps and a supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C3232PWE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3232 |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
No datasheet is available for this part.