The SN75C3232PWG4 is a dual-transceiver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 3V and 5.5V. This device is RoHS compliant and features a supply current of 1mA. It is available in a TSSOP package, packaged in quantities of 90 in rail/Tube packaging.
Texas Instruments SN75C3232PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3232PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.