The SN75C3232PWR is a dual UART transceiver from Texas Instruments, packaged in a TSSOP-16 package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has two receivers and two transmitters, and supports full duplex operation at a data rate of 1000Kbps. It requires an operating supply voltage of 5V and consumes 1mA of current.
Texas Instruments SN75C3232PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3232PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
