The SN75C3238DBE4 is a 28-pin SSOP commercial temperature line transceiver from Texas Instruments. It operates over a supply voltage range of 3 to 3.6V and features Schmitt trigger input characteristics. This device is suitable for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius. The transceiver is available in a 28-pin SSOP package, measuring 5.3mm in width and 10.2mm in length.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C3238DBE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.