The SN75C3238DWRE4 is a surface mount integrated circuit from Texas Instruments. It operates within a temperature range of 0°C to 70°C and requires a 5V operating supply voltage. The device has a maximum supply current of 2mA and is available in a SOIC package quantity of 1000 units per reel. The SN75C3238DWRE4 is a RoHS compliant device that contains lead, making it non-lead free. It has a data rate of 1000Kbps and is used for transceiver, receiver, and transmitter logic functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3238DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3238DWRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3238 |
| Supply Current | 2mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3238DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.