The SN75C3238EDW is a 5-channel receiver integrated circuit from Texas Instruments. It operates at a data rate of 1Mbps and is packaged in a SOIC-28 package, suitable for surface mount applications. The device is not radiation hardened and contains lead, making it non-lead-free. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration, with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C3238EDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C3238EDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3238EDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.