
The SN75C3238PW is a 5-channel bus transceiver from Texas Instruments, designed for full-duplex communication at speeds up to 1000Kbps. Operating within a supply voltage range of 3V to 5.5V, this device draws a maximum supply current of 2mA. The transceiver is packaged in a TSSOP-28 package and is suitable for surface mount applications. It is compliant with RoHS regulations and can operate within a temperature range of 0°C to 70°C.
Texas Instruments SN75C3238PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3238PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
