The SN75C3238PWG4 is a surface mount bus transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates with a supply voltage of 5V and a minimum supply voltage of 3V, and has a supply current of 2mA. The device is packaged in a TSSOP package and is RoHS compliant. It is not radiation hardened and is available in a rail/Tube packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C3238PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3238 |
| Supply Current | 2mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
No datasheet is available for this part.