The SN75C3243DBRG4 is a 5V surface-mount bus transceiver with 3 transmitters and 5 receivers. It operates over a temperature range of 0°C to 70°C and is available in a 28-pin SSOP package. The device is RoHS compliant and has a supply current of 1mA. It is designed for use in applications where high-speed data transfer is required, with a data rate of up to 1000Kbps.
Texas Instruments SN75C3243DBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3243 |
| Supply Current | 1mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3243DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
