
Full-duplex, 3-V to 5.5-V multichannel RS-232 line driver/receiver with 3 drivers and 5 receivers. This surface-mount transceiver operates at a 1000Kbps data rate with a 150ns propagation delay. Features include a 1mA supply current and a maximum output voltage of 5.4V. Packaged in a 28-SOIC, it operates from 0°C to 70°C and is RoHS compliant.
Texas Instruments SN75C3243DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3243DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.