The SN75C3243DWE4 is a 5V surface mount IC with a package quantity of 20 units per rail or tube. It operates within a temperature range of 0°C to 70°C and has a supply current of 1mA. This IC is a receiver with 3 transmitters and 5 receivers, and 1 transceiver. It is RoHS compliant and available in a SOIC package.
Texas Instruments SN75C3243DWE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3243 |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3243DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.