The SN75C3243DWG4 is a surface mount bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 1mA. The device features 3 drivers and 5 receivers, and is packaged in a SOIC-28 package. It has an operating temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN75C3243DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3243 |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3243DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.