The SN75C3243DWRG4 is a surface mount bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum operating temperature of 70°C. The device is packaged in a SOIC package and is available in quantities of 1000. The SN75C3243DWRG4 is RoHS compliant and contains lead, making it non-lead free. It has a supply current of 1mA and a weight of 0.025778oz. The device is used as a receiver and has a data rate of 1000Kbps.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C3243DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C3243 |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
No datasheet is available for this part.