The SN75DP118RHHR is a single-channel IC from Texas Instruments, packaged in a VQFN EP package. It operates within a temperature range of 0 to 85°C and consumes a maximum operating supply current of 50mA. This device is lead-free and RoHS compliant, making it suitable for various applications. It is available in tape and reel packaging, with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75DP118RHHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75DP118RHHR technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75DP118RHHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.