
The SN75DP118RHHRG4 is a specialized IC from Texas Instruments, packaged in a VQFN case. It operates within a temperature range of 0°C to 85°C and consumes a maximum operating supply current of 50mA. This device is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75DP118RHHRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75DP118RHHRG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75DP118 |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75DP118RHHRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.