The SN75DP118RHHT is a single-channel IC with an operating supply current of 50mA. It is packaged in a VQFN package and is compliant with lead-free standards. The device operates within a temperature range of 0°C to 85°C. It is available in quantities of 250 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75DP118RHHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75DP118RHHT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75DP118RHHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.