
The SN75DP120RHHR is a 36-pin Very Thin Quad Flat No Lead Package, Exposed Pad surface mount IC with a non-lead-frame package type. It has a maximum package length of 6.1mm, width of 6.1mm, and height of 0.95mm. The IC is made of plastic and has a pin pitch of 0.5mm. It is designed for surface mount applications.
Texas Instruments SN75DP120RHHR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6.1(Max) |
| Package Width (mm) | 6.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SN75DP120RHHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.