
The SN75DP122RTQR is a specialized IC designed for HDMI interface applications. It operates within a temperature range of 0°C to 85°C and can handle supply voltages between 4.5V and 5.25V. This surface-mount device is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. With a nominal supply current of 80mA, it is designed to be energy-efficient. The IC is packaged in a VQFN package, which is suitable for high-density applications.
Texas Instruments SN75DP122RTQR technical specifications.
| Package/Case | VQFN |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006981oz |
| RoHS | Compliant |
No datasheet is available for this part.
