
The SN75DP122RTQT is a surface mount IC with a VQFN EP package, designed to operate between 0°C and 85°C. It is lead-free and RoHS compliant. The IC is available in a tape and reel packaging format, with 250 units per package.
Sign in to ask questions about the Texas Instruments SN75DP122RTQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75DP122RTQT technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006981oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75DP122RTQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.