DisplayPort 1: 2 Switch with Integrated TMDS Translator 56-QFN 0 to 85
Texas Instruments SN75DP122RTQTG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75DP122 |
| Weight | 0.006981oz |
| RoHS | Compliant |
No datasheet is available for this part.