
Display Interface IC DisplayPort 1:2 Re- Driver Switch
Texas Instruments SN75DP126DSRHUR technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004586oz |
| RoHS | Compliant |
No datasheet is available for this part.