Texas Instruments SN75DP128ARTQT technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006981oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75DP128ARTQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.