
The SN75DP128RTQR is a surface mount I2C/HDMI transceiver from Texas Instruments. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a nominal supply current of 60mA. It is packaged in a lead-free VQFN-56 package and is available on tape and reel.
Sign in to ask questions about the Texas Instruments SN75DP128RTQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75DP128RTQR technical specifications.
| Package/Case | VQFN |
| Interface | I2C, HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006981oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75DP128RTQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.