
DisplayPort 1:2 Switch 56-QFN 0 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75DP128RTQT technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006981oz |
| RoHS | Compliant |
No datasheet is available for this part.