The SN75DP128RTQTG4 is an I2C interface IC from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of 0°C to 85°C. This device is RoHS compliant and available in a tape and reel packaging format with a quantity of 250 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75DP128RTQTG4 technical specifications.
| Package/Case | VQFN |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75DP128 |
| Weight | 0.006981oz |
| RoHS | Compliant |
No datasheet is available for this part.