The SN75DP129RHHRG4 is a dual-UART I2C/SPI bridge IC from Texas Instruments, packaged in a VQFN package. It features a 64-byte FIFO and supports data transfer rates of up to 33 Mbps via SPI. The device is RoHS compliant and operates within a temperature range of 0°C to 85°C.
Texas Instruments SN75DP129RHHRG4 technical specifications.
| Package/Case | VQFN |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75DP129 |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75DP129RHHRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
