DisplayPort Redriver Supporting RBR, HBR, and HBR2 (5.4Gbps) 48-VQFN 0 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75DP130DSRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75DP130DSRGZT technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75DP130DSRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
