
Texas Instruments SN75DP130SSRGZR technical specifications.
| Package/Case | VQFN |
| Interface | I2C, HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 70mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75DP130SSRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
