
DisplayPort Redriver with Link Training, featuring one channel and a VQFN EP package. Operates from 0°C to 85°C with a 3.6V supply voltage and 70mA operating current. This RoHS compliant, lead-free integrated circuit is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN75DP130SSRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75DP130SSRGZT technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75DP130SSRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
