
4-channel, 6-Gbps AC-coupled level shifter interface IC. Features a 1V to 1.27V supply voltage range and operates across a 0°C to 85°C temperature range. This specialized interface IC is housed in a 48-terminal S-PQCC-N48 package with quad terminal positioning.
Sign in to ask questions about the Texas Instruments SN75DP159RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75DP159RGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.27 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75DP159RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.