The SN75DP159RSBR is a specialized IC with a quad channel configuration, operating within a supply voltage range of 1V to 1.27V. It features a 40-pin WQFN package and has a temperature grade of OTHER, with an operating temperature range of 0 to 85 degrees Celsius. The device has a width and length of 5mm, and is designed for consumer applications.
Texas Instruments SN75DP159RSBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.27 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75DP159RSBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.