The SN75DP159RSBT is a quad voltage supervisor from Texas Instruments with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 40 terminals in a quad terminal position and is packaged in a 40-pin QFN package. The device has a single function and operates at a supply voltage of up to 1.27V. It is designed for use in specialized interface ICs and is suitable for applications requiring a high level of reliability and performance.
Texas Instruments SN75DP159RSBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.27 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75DP159RSBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.