High-speed RS-485 transceiver, half-duplex, supporting data rates up to 40Mbps. Features a single driver and single receiver within a compact SOIC package. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Designed for surface mount applications, this RoHS compliant component offers lead-free construction and a maximum operating temperature of 70°C.
Texas Instruments SN75HVD05DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Weight | 0.002469oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD05DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
