
The SN75HVD06 is a 5V transceiver with a data rate of 10Mbps, operating in half-duplex mode. It is packaged in a SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The SN75HVD06 has a supply current of 15mA and is available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments SN75HVD06DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75HVD06DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75HVD06 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD06DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
