The SN75HVD07D is a single-channel transceiver for RS-422 and RS-485 interfaces, operating at a maximum data rate of 1Mbps. It is designed to function within a supply voltage range of 4.5V to 5.5V and can withstand temperatures between 0°C and 70°C. This surface-mount device is packaged in a SOIC-8 package and is compliant with lead-free requirements. It draws a maximum supply current of 15mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75HVD07D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75HVD07D technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD07D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
