The SN75HVD07PE4 is a half-duplex transceiver from Texas Instruments, packaged in a PDIP with a lead-free package containing lead. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 5V with a maximum current of 15mA. This transceiver is designed for use in bus applications and is available in a packaging quantity of 50 units per rail/Tube.
Texas Instruments SN75HVD07PE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75HVD07 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD07PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.