High-speed RS-485 transceiver for robust serial communication. Features a 10Mbps data rate and operates with a 3.3V or 5V supply. This half-duplex bus transceiver supports one driver and one receiver, with 35mV receiver hysteresis for improved signal integrity. Packaged in an 8-SOIC surface-mount case, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN75HVD08DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 16mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD08DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
