
The SN75HVD08DRG4 is a half-duplex transceiver from Texas Instruments, operating within a supply voltage range of 3V to 5.5V and a temperature range of 0°C to 70°C. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The device features a data rate of up to 10Mbps and a supply current of 16mA.
Texas Instruments SN75HVD08DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 32 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 16mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD08DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
