
The SN75HVD10DG4 is a half-duplex RS-485 transceiver with a data rate of 32Mbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V, drawing an operating current of 15.5mA. The device is packaged in a lead-free SOIC-8 package and is compliant with RoHS regulations.
Texas Instruments SN75HVD10DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 32Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD10DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
