
The SN75HVD10DRG4 is a 32Mbps half-duplex transceiver with a SOIC package and a maximum operating temperature of 70°C. It operates at a supply voltage of 3.3V and has a supply current of 15.5mA. The device is RoHS compliant and is available in a tape and reel packaging with 2500 units per package. It is suitable for surface mount applications and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75HVD10DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75HVD10DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 32Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD10DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
