The SN75HVD10P is a half-duplex transceiver from Texas Instruments, designed for operation at data rates of up to 32Mbps. It is a lead-free device, suitable for use in applications where high-speed data transfer is required. The transceiver is packaged in a PDIP-8 package and is rated for operation over a temperature range of 0 to 70°C. It is also RoHS compliant, making it suitable for use in a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75HVD10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75HVD10P technical specifications.
| Package/Case | PDIP |
| Data Rate | 32Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 64 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.