The SN75HVD10PE4 is a half-duplex transceiver with a data rate of 32Mbps and an operating supply voltage of 3.3V. It is packaged in a PDIP-8 package and is suitable for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments SN75HVD10PE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 32Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 64 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75HVD10 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD10PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.