The SN75HVD1176DG4 is a single-chip transceiver designed for high-speed data transfer. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is RoHS compliant and features a lead-free package. It has a supply current of 6mA and is available in a 75-piece rail/tube packaging. The transceiver is suitable for half-duplex operation and is packaged in a SOIC case for surface mount applications.
Texas Instruments SN75HVD1176DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD1176DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
