The SN75HVD1176DR is a single transceiver with a data rate of 40Mbps, operating within a supply voltage of 4.75V to 5.25V. It is designed for surface mount applications and is packaged in a SOIC-8 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a tape and reel packaging with 2500 units per package.
Texas Instruments SN75HVD1176DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 40mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD1176DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
