
3.3V differential transceiver for RS-485 interfaces, supporting half-duplex communication at up to 10Mbps. This surface mountable, lead-free integrated circuit operates within a 3V to 3.6V supply voltage range, with a typical operating supply current of 15.5mA. Featuring one driver and one receiver, it is housed in an 8-pin SOIC package and designed for operation between 0°C and 70°C.
Texas Instruments SN75HVD11DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Termination | SMD/SMT |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD11DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.