Half-duplex RS-485 transceiver IC for surface mount applications. Features a single driver and receiver with a data rate of 1Mbps. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and has an operating supply current of 15.5mA. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for temperatures from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75HVD12DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Termination | SMD/SMT |
| Weight | 0.002469oz |
| RoHS | Compliant |
No datasheet is available for this part.
