The SN75HVD12DRG4 is a 1Mbps half-duplex transceiver from Texas Instruments, operating within a temperature range of -0°C to 70°C. It is designed for use with a 3.3V supply voltage and features a surface mount package in SOIC format. The device is lead-free and RoHS compliant, with a maximum supply current of 15.5mA. It is available in a tape and reel packaging format with a quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75HVD12DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75HVD12DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD12DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
